Microchip 24LC1025-I/SN

Microchip 24LC1025-I/SN Serial EEPROM Memory; 1Mbit; 900ns; 2.5 to 5.5V 8-Pin SOIC
$ 3.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025-I/SN.

Microchip

Datasheet31 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
+16.35%

CAD Models

Download Microchip 24LC1025-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.805
$ 3.61
$ 3.61
Stock
165,749
141,349
141,349
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
Microchip24LC1026-I/SM
Microchip Serial EEPROM, 1024Kbit, I2C Interface, SOIJ Package, 8-Pin, SMD

Descriptions

Descriptions of Microchip 24LC1025-I/SN provided by its distributors.

Microchip 24LC1025-I/SN Serial EEPROM Memory; 1Mbit; 900ns; 2.5 to 5.5V 8-Pin SOIC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
24LC1025 Series 1 Mb I2C 2 Wire (128 K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube
Microchip SerialEEPROM, 1Mbit, Serial - 2Line interface, SOICencapsulation, 8Pin, surface mount
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Supply current: 5 mA Bus type: I²C Organisation: 128 k x 8 Bit Package: SOIC-8 Packaging: Tube Memory size: 1024 kbit Standby current: 5 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025-I/SN.
  • 24LC1025-ISN
  • 24LC1025I/SN
  • 24LC1025ISN