Microchip 24LC1025T-I/SN

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025T-I/SN.

Upverter

Datasheet28 pages13 years ago
Technical Drawing3 pages24 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-17.43%

CAD Models

Download Microchip 24LC1025T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 3.84
$ 3.84
Stock
228,246
194,486
194,486
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
3.5 µs
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC1025-I/SM
IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube
Microchip24LC1025-I/SN
Microchip 24LC1025-I/SN Serial EEPROM Memory; 1Mbit; 900ns; 2.5 to 5.5V 8-Pin SOIC
Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Microchip 24LC1025T-I/SN provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
1024K I2C™ CMOS Serial EEPROM | IC EEPROM 1M I2C 400KHZ 8SOIC
24LC1025 Series 1024K (128K x 8) 400 kHz 5.5 V I2C Serial EEPROM - SOIJ-8
EEPROM; MICROCHIP; 24LC1025T-I/SN; 2-Wire, I2C; 2.5 V - 5.5 V; EEPROM; 400 kHz
EEPROM, 1 Mbit, 128K x 8bit, I2C, 400 kHz, NSOIC, 8 Pins
1Mb (128K x 8) 128Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025T-I-SN
  • 24LC1025T-ISN