Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LC024H-E/MS

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC024H-E/MS.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Microchip

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip 24LC024H-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.37
$ 0.37
Stock
164,191
225,350
225,350
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
400 ns
400 ns
400 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC024-I/MS
24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
Microchip24LC02B-I/MS
MICROCHIP 24LC02B-I/MS SERIAL EEPROM MEMORY,2KBIT,900NS,2.5 TO 5.5V 8-PIN MSOP
Microchip24LC024T-I/MS
2K, 256 X 8 SERIAL EE, IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC024T-I/MS
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24LC024H-E/MS provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
2K, 256 X 8 SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC024H-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024H-EMS