Microchip 24LC024-I/MS

24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC024-I/MS.

Microchip

Datasheet41 pages4 years ago

Augswan

Newark

Microchip SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.52%

CAD Models

Download Microchip 24LC024-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.35
$ 0.35
Stock
187,716
381,234
381,234
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-02-10
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Microchip24LC02B-I/MS
MICROCHIP 24LC02B-I/MS SERIAL EEPROM MEMORY,2KBIT,900NS,2.5 TO 5.5V 8-PIN MSOP
Microchip24LC024T-I/MS
2K, 256 X 8 SERIAL EE, IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC024T-I/MS
Microchip24LCS52T-I/MS
24LCS52 Series 2 Kb I2C 2 Wire (256 x 8) 2.2 V Serial EEPROM SMT - MSOP-8
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24LC024-I/MS provided by its distributors.

24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube
Serial Eeprom, 2Kbit, 400Khz, Msop-8; |Microchip Technology 24LC024-I/MS
2K I2C™ Serial EEPROM | IC EEPROM 2K I2C 400KHZ 8MSOP
EEPROM, 2Kb (256x8), 2.5V~5.5V, I2C, 400kHz, 900ns, 200-Year Life, MSOP-8, SMD, 3mm × 3mm × 850μm
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 400KHZ, MSOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: MSOP; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024-IMS
  • 24LC024I/MS
  • 24LC024IMS