Microchip 24AA01T-I/OT

Microchip 24AA01T-I/OT Serial EEPROM Memory, 1KB, 3500NS, 1.7 to 5.5V 5-PIN SOT-23
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA01T-I/OT.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Future Electronics

Microchip SCT

element14

Inventory History

3 month trend:
-6.42%

CAD Models

Download Microchip 24AA01T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.278
Stock
1,898,815
310,058
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Density
1 kb
1 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-06-10
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Microchip24AA014T-I/OT
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Microchip24LC01BT-I/OT
24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Microchip24LC01BT-E/OT
24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM - SOT-23-5

Descriptions

Descriptions of Microchip 24AA01T-I/OT provided by its distributors.

MICROCHIP 24AA01T-I/OT SERIAL EEPROM MEMORY,1KB,3500NS,1.7 TO 5.5V 5-PIN SOT-23
24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
EEPROM, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOT-23, 5 Pins
1Kb (128 x 8) 1.7V~5.5V 128x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 3.5μs I2C 200Year SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.3mm
SERIAL EEPROM, 1KBIT, 400KHZ, SOT-23-5; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Vo
Memory Size KB = 1 / Organisation = 128 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time us = 3.5 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2.1 / Height mm = 1 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA01T-IOT
  • 24AA01TI/OT
  • 24AA01TIOT