Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24FC128T-I/MS

I2C™ Serial EEPROM Family Data Sheet | IC EEPROM 128KB I2C 1MHZ 8MSOP
$ 0.636
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC128T-I/MS.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Augswan

DigiKey

Mouser

Inventory History

3 month trend:
-54.12%

CAD Models

Download Microchip 24FC128T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.494
Stock
182,581
261,613
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
400 ns
-
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-12
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip24FC128-I/MS
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100
Microchip24FC256-I/MS
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100
Microchip24FC256T-I/MS
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24FC128T-I/MS provided by its distributors.

I2C™ Serial EEPROM Family Data Sheet | IC EEPROM 128KB I2C 1MHZ 8MSOP
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
24FC128 Series 128 Kbit (16K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - MSOP-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 128Kbit, -40To85Deg C; |Microchip Technology 24FC128T-I/MS
128Kb (16K x 8) 1.7V~5.5V 16Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 200Year MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC128T-IMS
  • 24FC128TI/MS
  • 24FC128TIMS