Microchip 24AA044-E/P

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA044-E/P.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip 24AA044-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.415
Stock
82,413
108,324
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
1 MHz
1 MHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA044-I/P
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C02C-PUM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100
MicrochipAT24HC02C-PUM
EEPROM 2Kb (256x8), Non-Volatile, 1.7V~5.5V, 1MHz, 550ns, I2C, 100Year, PDIP-8, TH, 5.33mm H
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP W Rail
EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin DIP-T Tube
EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP

Descriptions

Descriptions of Microchip 24AA044-E/P provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
4K, 512 X 8 1.8V SERIAL EE, ADDR PINS, EXT
Eeprom, 4Kbit, -40 To 125Deg C; |Microchip Technology 24AA044-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA044-EP
  • 24AA044E/P