onsemi CAT24C164LI-G

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP W Rail
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C164LI-G.

IHS

Datasheet15 pages5 years ago
Datasheet16 pages20 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C164LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-08-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
Microchip24LC04B-I/PG
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin DIP-T Tube
onsemiNM93C14N
256-/1024-Bit Serial EEPROM | IC EEPROM 1K SPI 1MHZ 8DIP

Descriptions

Descriptions of onsemi CAT24C164LI-G provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP W Rail
16-kb Serial EEPROM Memory, Cascadable
CAT24C164LI-G EEPROM MEMORY, 16KBIT, 1000NS, 1.8 - 5.5 V 8-PIN PDIP
SERIAL EEPROM, 16KBIT, 400KHZ, DIP-8
IC, EEPROM, 16KBIT, SERIAL, 400KHZ DIP-8; Memory Size:16Kbit; Memory Configuration:2K x 8; IC Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:DIP; No. of Pins:8
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:I2C; Memory Size:16Kbit; Memory Organization:2K x 8; Frequency:400kHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
The CAT24C164 is a 16 kb CMOS cascadable Serial EEPROM device organized internally as 128 pages of 16 bytes each for a total of 2048x8 bits. The device supports both the Standard (100 kHz) as well as Fast (400 kHz) I2C protocol. Data is written by providing a starting address then loading 1 to 16 contiguous bytes into a Page Write Buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C164 devices on the same bus.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C164LIG