Microchip AT24C02C-PUM

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C02C-PUM.

Microchip

Datasheet45 pages7 years ago
Datasheet0 pages0 years ago
Datasheet45 pages7 years ago

Upverter

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-14.27%

CAD Models

Download Microchip AT24C02C-PUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT24HC02C-PUM
EEPROM 2Kb (256x8), Non-Volatile, 1.7V~5.5V, 1MHz, 550ns, I2C, 100Year, PDIP-8, TH, 5.33mm H
EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP

Descriptions

Descriptions of Microchip AT24C02C-PUM provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Microchip EEPROM 2Kbit Serial I2C PDIP 8-Pin SMD
EEPROM; MICROCHIP; AT24C02C-PUM; 2-Wire, I2C; 1.7 V - 5.5 V; EEPROM; 1 MHz
EEPROM, 256X8, Serial, CMOS, PDIP8
Memory Size KB = 2 / Organisation = 256 x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Access Time ns = 550 / Data Retention Years = 100 / Supply Current mA = 3 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.1 / Width mm = 7.1 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C02C-PUM.