Microchip 24AA00T/OT

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
$ 0.36
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00T/OT.

Microchip

Datasheet34 pages8 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA00T/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.273
Stock
133,489
607,607
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Density
128 b
128 b
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip24LC00T/OT
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Microchip24C00T/OT
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip24LC00T-I/OTG
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS

Descriptions

Descriptions of Microchip 24AA00T/OT provided by its distributors.

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 5-Pin SOT-23 T/R
IC EEPROM 128BIT 400KHZ SOT23-5
128b(16 x 8) 1.8V~5.5V 16 x 8 1.8V EEPROM,non-volatile 5.5V 400KHz 3.5μs I2C 200Year SOT-23-5 SMD mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00TOT