Microchip 24AA00T-I/OT

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOT-23-3
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00T-I/OT.

Microchip

Datasheet34 pages8 years ago

LKR

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.33%

CAD Models

Download Microchip 24AA00T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.36
Stock
601,207
129,836
Authorized Distributors
6
6
Case/Package
SOT-23
-
Number of Pins
5
5
Density
128 b
128 b
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip24LC00T-I/OT
EEPROM Serial-I2C 128-Bit 16 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
Microchip24C00T-I/OT
24C00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOT-23-5
Microchip24AA02T-I/OT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 24AA00T-I/OT provided by its distributors.

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOT-23-3
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM; MICROCHIP; 24AA00T-I/OT; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
EEPROM Serial-I2C 128-Bit 16 x 8 2.5V/3.3V/5V 5-Pin SOT-23 T/R
SERIAL EEPROM, 128BIT, 400KHZ, SOT-23-5;
SERIAL EEPROM, 128BIT, 400KHZ, SOT-23-5; Memory Size: 128bit; EEPROM Memory Configuration: 16 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00T-IOT
  • 24AA00T-I_OT
  • 24AA00TI/OT
  • 24AA00TIOT