Microchip 24LC00T-I/OTG

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC00T-I/OTG.

SHENGYU ELECTRONICS

Datasheet34 pages8 years ago
Datasheet34 pages14 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24LC00T-I/OTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.24
$ 0.24
Stock
95,953
2,135,229
2,135,229
Authorized Distributors
6
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
5
5
Density
128 b
128 b
128 b
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-02
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC00T/OT
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Microchip24AA00T/OT
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip24LC01BT/OT
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS

Descriptions

Descriptions of Microchip 24LC00T-I/OTG provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
Eeprom, 128Bit, -40 To 85Deg C; |Microchip Technology 24LC00T-I/OTG
EEPROM 16byte 128kb 1.8V Lead Free Package
IC EEPROM 128BIT 400KHZ SOT23-5
128b(16 x 8) 2.5V~5.5V 16x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 3.5μs I2C 200Year SOT-23-5 SMD mount,glue mount 1.3mm(height)
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC00T-IOTG
  • 24LC00TI/OTG
  • 24LC00TIOTG