Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LC1024T-E/ST

23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024T-E/ST.

Microchip

Datasheet32 pages14 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23LC1024T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 2.48
$ 2.48
Stock
102,167
210,712
210,712
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SRAM
CMOS, RAM, SRAM
CMOS, RAM, SRAM
Density
-
1 Mb
1 Mb
Address Bus Width
-
24 b
24 b
Access Time
32 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23LC1024T-E/ST provided by its distributors.

23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8
R-PDSO-G8 Surface Mount 23LC1024 Tape & Reel (TR) ic memory 16MHz 32ns 3mm 0.000012A
2.5-5.5V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
SRAM Chip Sync Single 3.3V/5V 1M-Bit 128K x 8 32ns 8-Pin TSSOP T/R
1024K, 2.5V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23LC1024T-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024T-EST