Microchip 23LC1024-I/ST

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8
$ 2.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024-I/ST.

Newark

Datasheet32 pages14 years ago
Datasheet0 pages0 years ago

Microchip

Electro Sonic

Farnell

Inventory History

3 month trend:
+75.77%

CAD Models

Download Microchip 23LC1024-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.556
$ 2.57
$ 2.57
Stock
174,241
1,239,824
1,239,824
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
CMOS, RAM, SRAM
RAM, SRAM
RAM, SRAM
Density
1 Mb
-
-
Address Bus Width
24 b
-
-
Access Time
25 ns
32 ns
32 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23LC1024-I/ST provided by its distributors.

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8
2.5-5.5V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube
MICROCHIP 23LC1024-I/ST SRAM MEMORY, 1MBIT, 2.5 - 5.5 V 8-PIN TSSOP
Microchip SRAM, 1Mbit, 8-Pin SMD, 8-Bit, TSSOP
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Organisation: 128 k x 8 Bit Package: TSSOP-8
Standard SRAM, 128KX8, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024-I/ST.
  • 23LC1024-IST
  • 23LC1024/I/ST
  • 23LC1024I/ST
  • 23LC1024IST