Microchip 23LC1024-E/P

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024-E/P.

Microchip

Datasheet32 pages14 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.42%

CAD Models

Download Microchip 23LC1024-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.36
Stock
97,106
111,316
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SRAM
CMOS, RAM, SRAM
Density
-
1 Mb
Address Bus Width
-
24 b
Access Time
32 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
-
SPI
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Alliance MemoryAS6C6264-55PCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256-55PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin PDIP Tube/Tray
Asynchronous Active 3-STATE 2011 (Memory Format) Memory 70C 5.5V 256kb 150mA
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin PDIP Tube/Tray
Alliance MemoryAS6C1008-55PCN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32

Descriptions

Descriptions of Microchip 23LC1024-E/P provided by its distributors.

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube
R-PDIP-T8 Through Hole 23LC1024 Tube ic memory 16MHz 32ns 7.62mm 0.000012A
2.5-5.5V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
Microchip SCT
1024K, 2.5V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23LC1024-E/P
1Mb (128K x 8) 128 k x 8 2.5V 3mA 5.5V 16MHz SPI-Quad I/O PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
2.5V~5.5V 1Mbit PDIP-8 SRAM ROHS
IC SRAM 1MBIT SPI/QUAD I/O 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024-EP
  • 23LC1024E/P