Microchip 23LC1024-I/P

IC SRAM 1MBIT Spi/quad I/o 8DIP / SRAM Memory IC 1MB (128K X 8) Spi - Quad I/o 20 Mhz 8-PDIP
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024-I/P.

Upverter

Datasheet32 pages14 years ago

SHENGYU ELECTRONICS

Microchip

Newark

Farnell

Inventory History

3 month trend:
-7.88%

CAD Models

Download Microchip 23LC1024-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.5
Stock
111,952
97,151
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
CMOS, RAM, SRAM
RAM, SRAM
Density
1 Mb
-
Address Bus Width
24 b
-
Access Time
25 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23LC1024-I/P provided by its distributors.

IC SRAM 1MBIT SPI/QUAD I/O 8DIP / SRAM Memory IC 1Mb (128K x 8) SPI - Quad I/O 20 MHz 8-PDIP
2.5-5.5V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
Microchip SCT
SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin PDIP Tube
Sram, Serial, 1Mbit, 2.5V, 8Pdip; |Microchip Technology 23LC1024-I/P
EAR99 Through Hole 23LC1024 Tube ic memory 20MHz 25ns 7.112mm 10mA
2.5V~5.5V 1Mbit PDIP-8 SRAM ROHS
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Supply current: 10 mA Organisation: 128 k x 8 Bit Package: PDIP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024-IP
  • 23LC1024I/P
  • 23LC1024IP