Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23A512T-I/ST

IC SRAM 512KBIT Spi/quad 8TSSOP SRAM Memory IC 512KBIT Spi - Quad I/o 20 Mhz 8-TSSOP

$ 4.42
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A512T-I/ST.

Microchip

Datasheet32 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip 23A512T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 1.695
Stock
121,076
110,041
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23A512T-I/ST provided by its distributors.

IC SRAM 512KBIT SPI/QUAD 8TSSOP SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-TSSOP
1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
SRAM Chip Sync Single 1.8V 512K-Bit 64K x 8 25ns 8-Pin TSSOP T/R
512K, 1.8V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23A512T-I/ST
I-temp 512kb SPI SRAM, 1.7-2.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A512T-IST