Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23A512-I/ST

IC SRAM 512KBIT SPI/QUAD 8TSSOP / SRAM Memory IC 512Kb (64K x 8) SPI - Quad I/O 20 MHz 8-TSSOP
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A512-I/ST.

LCSC

Datasheet32 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+717%

CAD Models

Download Microchip 23A512-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 4.42
Stock
110,048
121,071
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
32K x 8 LOW VOLTAGE CMOS STATIC RAM | IC SRAM 256K PARALLEL 28TSOP I
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28

Descriptions

Descriptions of Microchip 23A512-I/ST provided by its distributors.

IC SRAM 512KBIT SPI/QUAD 8TSSOP / SRAM Memory IC 512Kb (64K x 8) SPI - Quad I/O 20 MHz 8-TSSOP
SRAM Chip Sync Single 1.8V 512Kbit 64K X 8 25ns 8-Pin TSSOP Tube - Rail/Tube
Memory 512Kb (64K x 8) 64 k x 8 1.7V 10mA 2.2V 20MHz SPI-4 I/O TSSOP-8 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A512-IST
  • 23A512I/ST
  • 23A512IST