Microchip 23A1024T-I/SN

1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
$ 6.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024T-I/SN.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A1024T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.37
$ 2.363
Stock
126,041
122,222
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
CMOS, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
24 b
24 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip23A1024-I/SN
MICROCHIP - 23A1024-I/SN - SRAM, 1 MB, 128K x 8bit, 1.7V bis 2.2V, SOIC, 8 Pin(s)
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin SOIC N Tube
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin SOIC N Tube
256Kb (32K x 8) 32 k x 8 2.7V 10mA 3.6V 20MHz SPI 8bit SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Microchip 23A1024T-I/SN provided by its distributors.

1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin SOIC N T/R
1024K, 1.8V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23A1024T-I/SN
IC SRAM 1MBIT SPI/QUAD I/O 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024T-ISN