Microchip 23A1024-I/SN

MICROCHIP - 23A1024-I/SN - SRAM, 1 MB, 128K x 8bit, 1.7V bis 2.2V, SOIC, 8 Pin(s)
$ 2.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024-I/SN.

Upverter

Datasheet32 pages14 years ago

SHENGYU ELECTRONICS

Microchip

Electro Sonic

Farnell

Inventory History

3 month trend:
+4.40%

CAD Models

Download Microchip 23A1024-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.363
$ 6.37
Stock
119,120
116,221
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
CMOS, RAM, SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
24 b
24 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
NVRAM NVSRAM Serial-SPI 64Kbit 3V 8-Pin SOIC Tube
NVRAM NVSRAM Serial-I2C 64K-Bit 3V/3.3V 8-Pin SOIC Tube
NVRAM NVSRAM Serial-I2C 64K-Bit 5V 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip 23A1024-I/SN provided by its distributors.

MICROCHIP - 23A1024-I/SN - SRAM, 1 MB, 128K x 8bit, 1.7V bis 2.2V, SOIC, 8 Pin(s)
23A1024-I/SN, SDRAM MEMORY 1MBIT SMNT,20MHZ,1.7 TO 2.2V,-40 TO +85 C,8-PIN, SOIC
SRAM Chip Sync Dual 1.8V/2V 1M-bit 128K x 8 25ns 8-Pin SOIC N Tube
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
1Mb (128K x 8) 128 k x 8 1.7V 10mA 2.2V 20MHz SPI-Quad I/O SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Sram, Serial, 1Mbit, 1.8V, 8Soic; |Microchip Technology 23A1024-I/SN
IC SRAM 1MBIT SPI/QUAD I/O 8SOIC
Standard SRAM, 128KX8, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024-ISN
  • 23A1024I/SN
  • 23A1024ISN