Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N5639A

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-13 Bag
$ 21.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5639A.

Microchip

Datasheet6 pages3 years ago

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-97.90%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Littelfuse1.5KE18A
1.5KE Series 25.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC18A
1.5SMC Series 1.5 kW 18 V Uni-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC18A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
1.5SMC Series 6.5 W 18.9 V Uni-Directional Surface Mount TVS Diode - SMC
1500 W 25.2 Vcl Uni-Directional Axial Through Hole TVS Diode - 1.5KE
Diodes Inc.1.5KE18A-T
TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 15.3V 25.2V DO201

Descriptions

Descriptions of Microchip 1N5639A provided by its distributors.

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-13 Bag
Trans Voltage Suppressor Diode, 15.3W, Unidirectional, 1 Element, Silicon, DO-202AA
TVS DIODE D0-13 | Solid State Manufacturing 1N5639A
ESD Suppressors / TVS Diodes Uni-Directional TVS
1.5KW 59.5A 25.2V 17.1V DO-13 Through hole mounting 13.2mm(Length)
1500 W UNIDIRECTIONAL SILICON TVS DIODE DO-13
Tvs Diode, 1.5Kw, 15.3V, Do-202Aa; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:15.3V; Clamping Voltage Max:25.2V; Diode Case Style:Do-202Aa; No. Of Pins:2Pins; Minimum Breakdown Voltage:17.1V Rohs Compliant: Yes |Solid State 1N5639A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.