Microchip 1N2988B

Diode Zener Single 27V 5% 10W 2-Pin DO-4
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2988B.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-21.61%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2986B
1N2986B Series 24 V 2 A 10 W Stud Mount Zener Diode - DO-213AA
Microchip1N3323B
Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Microchip1N3325B
Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Microchip1N3319B
1N3319 Series 20 V ±5% 50 W Stud Mount Zener Diode - DO-203AB
Microchip1N3322RB
Zener Diode Single 25V 5% 2.7Ohm 50000mW 2-Pin DO-5 Tray
Microchip1N2983RB
Zener Diode Single 19V 5% 4Ohm 10000mW 2-Pin DO-4 Tray

Descriptions

Descriptions of Microchip 1N2988B provided by its distributors.

Diode Zener Single 27V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 27 V; 95 MA; 10 W; DO-4; 250 OHM
ZENER DIODE, 10W, 27V, DO-4; Zener Volta; ZENER DIODE, 10W, 27V, DO-4; Zener Voltage Nom: 27V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 27V, Do-4; Tensión Zener Vz Típ.:27V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2988B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 2988 B
  • 1N2988B@@