Microchip 1N3319B

1N3319 Series 20 V ±5% 50 W Stud Mount Zener Diode - DO-203AB
$ 42.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3319B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2979B
Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Microchip1N3316RB
Zener Diode Single 17V 5% 1.8Ohm 50000mW 2-Pin DO-5 Tray
Microchip1N3322RB
Zener Diode Single 25V 5% 2.7Ohm 50000mW 2-Pin DO-5 Tray

Descriptions

Descriptions of Microchip 1N3319B provided by its distributors.

1N3319 Series 20 V ±5% 50 W Stud Mount Zener Diode - DO-203AB
Diode Zener Single 20V 5% 50W 2-Pin DO-5
DIODE; ZENER; STANDARD; 20 V; 0.63 A; 50 W; DO-5; 80 OHM
DIODE, ZENER, 5%, 20V, 50W, DO5; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 50W; Diode Case Style: DO-5; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N33 Series; Automotive
Zener Diode, 50W, 20V, Do-5; Tensión Zener Vz Típ.:20V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3319B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.