MCC SMAZ30-TP

SMAZ39 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAZ30-TP.

Farnell

Datasheet4 pages20 years ago

Future Electronics

Inventory History

3 month trend:
+92.88%

CAD Models

Download MCC SMAZ30-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.122
Stock
100,503
363,032
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
30 V
33 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V
DIODE ZENER 36V 1.5W SMA / Zener Diode 36 V 1.5 W ±5% Surface Mount SMA
Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of MCC SMAZ30-TP provided by its distributors.

SMAZ39 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 30V V(Z), 5.45%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 30V 5% 15Ohm 1000mW 2-Pin SMA T/R
ZENER DIODE, 1W, 30V, DO-214AC; Zener Vo; ZENER DIODE, 1W, 30V, DO-214AC; Zener Voltage Vz Typ:30V; Power Dissipation Pd:1W; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:DO-214AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ30TP