MCC SMAZ33-TP

Zener Diode, 33V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAZ33-TP.

Farnell

Datasheet4 pages20 years ago

Newark

Inventory History

3 month trend:
-7.81%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 36V 1.5W SMA / Zener Diode 36 V 1.5 W ±5% Surface Mount SMA
Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of MCC SMAZ33-TP provided by its distributors.

Zener Diode, 33V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 33V 5% 15Ohm 1000mW 2-Pin SMA T/R
Discrete Diode ±5% 500nA 33V 15Ω 1W, DO-214-AC, SMD, 4.6mm L × 2.44mm H
ZENER DIODE, 1W, 33V, DO-214AC; Zener Vo; ZENER DIODE, 1W, 33V, DO-214AC; Zener Voltage Vz Typ:33V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; Leakage Current Max:0.5µA; Reverse Voltage Vr:18.2V

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ33TP