MCC SD101CWS-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SD101CWS-TP.

IHS

Datasheet3 pages18 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+408%

CAD Models

Download MCC SD101CWS-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Diode Small Signal Schottky 60V 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.LLSD101C-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon

Descriptions

Descriptions of MCC SD101CWS-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 1ns 2-Pin SOD-323 T/R
DIODE, SIGNAL, SCHOTTKY BARRIER, VR 40V, IF 15MA, PKG SOD-323,VF 1V, TRR 1NS, CJ 2.2PF
SD101CWS Series 40 V 2 A Surface Mount Small Signal Schottky Diode - SOD-323
SCHOTTKY RECTIFIERS, 40V, SOD-323; Diode; SCHOTTKY RECTIFIERS, 40V, SOD-323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:1ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi