MCC BAT54-TP

BAT54 Series 30 V 200 mA 200 mW Surface Mount Schottky Barrier Diode - SOT-23
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54-TP.

IHS

Datasheet3 pages17 years ago

Farnell

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+300%

CAD Models

Download MCC BAT54-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Taiwan SemiconductorBAT54S
Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 400 mV, 600 mA, 125 C
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of MCC BAT54-TP provided by its distributors.

BAT54 Series 30 V 200 mA 200 mW Surface Mount Schottky Barrier Diode - SOT-23
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG SINGLE, VF 1000MV, IR 2UA
Small Signal Schottky Diode, 40V, Sot-23 Rohs Compliant: Yes |Micro Commercial Components BAT54-TP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Discrete Diode 30V 600mA 5ns 2μA 200μA SOT-23 SMD 3.04mm × 1.4mm × 1.12mm
SCHOTTKY RECTIFIERS, 30V, SOT-23; Diode; SCHOTTKY RECTIFIERS, 30V, SOT-23; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; No. of Pins:3

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54TP