Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC8115TUTR

Power Supply Support Circuit, Fixed, 1 Channel, Pdso4 |Micrel Semiconductor MIC8115TU TR
$ 0.143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC8115TUTR.

Components Direct

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.393
Stock
107,326
277,574
Authorized Distributors
1
6
Case/Package
SOT-143
SOT-143
Number of Pins
4
4
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of Microchip MIC8115TUTR provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, Pdso4 |Micrel Semiconductor MIC8115TU TR
5μA, 1V, 5.5V, SOT-143, SMD, Adhesive Mount, 2.92mm × 1.3mm × 1.02mm
Processor Supervisor 3.08V 5uA 4-Pin (3+Tab) SOT-143 T/R
Contains Lead Active Low 2005 Surface Mount Simple Reset/Power-On Reset Supervisor 85C 320mW 1.1s 3.15V
IC SUPERVISOR RESET 3.08V SOT143
IC SUPERVISOR MICROPROCES RESET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC8115TU TR
  • MIC8115TU-TR