Microchip MIC705N

60μA 1.4V 5.5V PDIP-8 Through hole mounting 6.48mm(width)*3.43mm(height)
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC705N.

DigiKey

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC705N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
MicrochipMIC1232NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.925V, CMOS, PDIP8
Analog DevicesADM709SAN
Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP
Analog DevicesADM708SAN
IC PROCESSOR SUPERVISOR 2.93V 2.93V 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC705N provided by its distributors.

60μA 1.4V 5.5V PDIP-8 Through hole mounting 6.48mm(width)*3.43mm(height)
2-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC705_N