Microchip MIC5271BM5TR

Adjustable Regulator, 50dB(120Hz), 100mA, 1.2V-16V, 900mV@100mA, SOT-23-5, SMD, Adhesive Mount
$ 0.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5271BM5TR.

SHENGYU ELECTRONICS

Datasheet12 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.905
$ 1.67
$ 1.67
Stock
143,046
318,203
318,203
Authorized Distributors
1
6
6
Polarity
-
-
-
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
-1.2 V
-1.2 V
Min Output Voltage
-
-
-
Output Voltage
-14 V
-
-
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
500 mV
-500 mV
-500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
-
-16 V
-16 V
Max Input Voltage
-
-3.3 V
-3.3 V

Related Parts

STMicroelectronicsST715M33R
ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
STMicroelectronicsLK112SM18TR
LK112 Series 200 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
STMicroelectronicsST715C33R
ST715 Series 3.3 V 85 mA High Input Voltage LDO Linear Regulator - SOT323-5
Texas InstrumentsTLV73311PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70212DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70233DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5271BM5TR provided by its distributors.

Adjustable Regulator, 50dB(120Hz), 100mA, 1.2V-16V, 900mV@100mA, SOT-23-5, SMD, Adhesive Mount
Discontinued Contains Lead 2003 Non-RoHS Compliant Linear Voltage Regulator IC 125C 100mA 500mV
1.2 V-14 V Adjustable Negative Ldo Regulator 0.9 V Dropout PDSO5
IC REG LIN NEG ADJ 100MA SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5271BM5-TR