Microchip MIC5219BM5TR

Lead Free Positive 2009 Non-RoHS Compliant Linear Voltage Regulator IC 125C 500mA 350mV
$ 0.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219BM5TR.

Components Direct

Datasheet14 pages17 years ago

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5219BM5TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.93
$ 0.93
Stock
133,298
855,681
855,681
Authorized Distributors
1
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
12 V
12 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
11.6 V
11.6 V
Accuracy
-
1 %
1 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Related Parts

STMicroelectronicsLDK220M36R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L
STMicroelectronicsLDK220M40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - SOT23-5L
LDO, 0.5VDO, 0.5A, 3.3V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R
LDO Regulator Pos 2.5V 0.5A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 0.5A SOT23-5
STMicroelectronicsLDK220M50R
STMicroelectronics LDO Regulator, 5 Voutput, 200mAmaximum output, SOT-23encapsulation

Descriptions

Descriptions of Microchip MIC5219BM5TR provided by its distributors.

Lead Free Positive 2009 Non-RoHS Compliant Linear Voltage Regulator IC 125C 500mA 350mV
LDO Regulator Pos 0.5A 5-Pin SOT-23 T/R
Adjustable Regulator, 75dB(120Hz), 8μA, Positive, 500mA, 2.5V-12V, 600mV@500mA, 0.5%, 0.05%/V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout (LDO); Output Current Max:500mA; Package/Case:5-SOT-23; Current Rating:500A; Packaging:Cut Tape; Supply Voltage:60V; Mounting Type:Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-BM5TR
  • MIC5219BM5 T&R
  • MIC5219BM5 TR
  • MIC5219BM5-TR
  • MIC5219BM5T&R