Microchip MIC4422CT

Low Side 9A 4.5V~18V 9A TO-220-5 Gate Drive ICs ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4422CT.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

CAD Models

Download Microchip MIC4422CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.575
$ 2.575
Stock
151,849
106,757
106,757
Authorized Distributors
0
6
6
Case/Package
TO-220-5
TO-220
TO-220
Number of Pins
-
5
5
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Related Parts

MicrochipMIC4429CT
6A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 6A LS TO-220-5

Descriptions

Descriptions of Microchip MIC4422CT provided by its distributors.

Low Side 9A 4.5V~18V 9A TO-220-5 Gate Drive ICs ROHS
IC DRIVER MOSFET 9A LS TO-220-5
IC,Single MOSFET Driver,BCDMOS,SIP,5PIN,PLASTIC
9A-PEAK LOW-SIDE MOSFET DRIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.