What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC3975-3.3BMM

IC Reg Ldo 3.3V 0.75A 8MSOP
$ 0.504

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3975-3.3BMM.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3975-3.3BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.504
Stock
122,536
135,029
Authorized Distributors
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.3 V
3 V
Output Current
750 mA
750 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8

Related Parts

MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8
Texas InstrumentsTPS7A6650QDGNRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV HVSSOP-8 , 1.1mm
Texas InstrumentsTPS7A6601QDGNRQ1
LDO Regulator Pos 1.5V to 5V 0.15A Automotive 8-Pin HVSSOP EP T/R
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Microchip MIC3975-3.3BMM provided by its distributors.

IC REG LDO 3.3V 0.75A 8MSOP
IC REG LINEAR 3.3V 750MA 8MSOP
750 MA LOW-VOLTAGE LDO REGULATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.