Microchip MIC2564A-0BTS

Serial PCMCIA/Card Bus Power Controller 24-Pin TSSOP
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2564A-0BTS.

SHENGYU ELECTRONICS

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2564A-0BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.24
Stock
1,978,343
151,301
Authorized Distributors
1
1
Number of Outputs
4
4
Max Output Current
120 mA
120 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
Bulk
Bulk

Descriptions

Descriptions of Microchip MIC2564A-0BTS provided by its distributors.

Serial PCMCIA/Card Bus Power Controller 24-Pin TSSOP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC PWR SWITCH N-CHAN 3:4 24TSSOP
IC PCMCIA/CARDBUS DUAL 24-TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2564A0BTS