Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2544-2BM

IC PWR SWITCH N-CHAN 1: 1 8SOIC Power Switch/Driver 1: 1 N-Channel 1.5A 8-SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544-2BM.

DigiKey

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

Components Direct

CAD Models

Download Microchip MIC2544-2BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
Stock
345,655
183,289
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
120 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
22 µs
Turn-On Delay Time
-
2 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Rail/Tube
-

Related Parts

MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544A-1YM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC T/R - Tape and Reel
Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, SOIC 8N, RoHS
STMicroelectronicsVNS1NV04PTR-E
Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of Microchip MIC2544-2BM provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Non-RoHS Compliant Non-Inverting Discontinued N-Channel USB Switch Power Switch/Driver -40C~85C TA 80mOhm 1.5A 2.7V~5.5V
IC SW CURR LIMIT HI SIDE 8-SOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25442BM