Microchip MIC2027-1BWM

Quad USB Power Distribution Switch Preliminary Information | IC USB DISTRIB SW QUAD 16-SOIC
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1BWM.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2027-1BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 2.444
Stock
298,940
115,241
Authorized Distributors
1
6
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Related Parts

MicrochipMIC2027-2BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-2YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2027-2BWM
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC W

Descriptions

Descriptions of Microchip MIC2027-1BWM provided by its distributors.

Quad USB Power Distribution Switch Preliminary Information | IC USB DISTRIB SW QUAD 16-SOIC
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC W
IC PWR SWITCH N-CH 2X1:2 16SOIC
QUAD USB PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20271BWM