Microchip MIC1832M

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
$ 0.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1832M.

Components Direct

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC1832M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.855
$ 0.98
Stock
202,359
145,035
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.4 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMIC1832MY
3.3V Voltage Supervisor with Manual Reset, Watchdog TImer and Dual Reset Outputs
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
MicrochipMIC1832MY-TR
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
MicrochipTC1232EOA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Analog DevicesADM1232AARNZ
Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM1232ARN
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC

Descriptions

Descriptions of Microchip MIC1832M provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
IC SUPERVISOR 2.88/2.55V 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.