Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MH Connectors MHDM25SS

D-Sub Connector, Receptacle, 25Pos; |Mh Connectors MHDM25SS
$ 2.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MH Connectors MHDM25SS.

element14 APAC

Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
+31.75%

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL17DAFRCA15S
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded

Descriptions

Descriptions of MH Connectors MHDM25SS provided by its distributors.

D-Sub Connector, Receptacle, 25Pos; |Mh Connectors MHDM25SS
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: MHDM Series; Connector Body Material: Steel Body; Contact Material
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Brass / Contact Plating = Gold / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Insulator Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names:

  • MH Connector
  • MCKEE HAGBORG
  • MH CONNECT
  • MCKEE HAGBORG CONNECTORS
  • MH CONN
  • MCKEE HAGB
  • MH CONNECTORS LTD
  • MH Connectors / Encitech
  • MH CONNECTORS FARNELL