Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal STTC-122

STTC 700 Series Sharp Conical Tip Solder Cartridge for MX Series Systems, 0.40mm

$ 31.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal STTC-122.

Newark

Datasheet31 pages11 years ago
Datasheet32 pages24 years ago
Datasheet60 pages13 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+125%

Related Parts

MetcalSTTC-022
Tip, Solder, 0.33 in. L x 0.016 in. W, Conical Sharp | OK International STTC-022
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
MetcalSTTC-125
STTC 700 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.00mm
MetcalSTTC-136
Metcal STTC 700 Series 30° Chisel Tip Solder Cartridge for MX-500 Iron
Tip, Soldering, Solder Well, 2.3Mm; |Ersa 0102WDLF23/SB
Soldering tip, Solder depot, Ø 5.2 mm, (L x W) 30.5 x 1.6 mm, 0102WDLF16/SB

Descriptions

Descriptions of Metcal STTC-122 provided by its distributors.

STTC 700 Series Sharp Conical Tip Solder Cartridge for MX Series Systems, 0.40mm
TIP, CONICAL, SHARP, 0.4MM; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Conical; For Use With: Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit; Product Range: MX System
Tip Width mm = 0.4 / Suitable for = MX-500 / Suitable for = MX-5000 / Suitable for = MX-5200 Soldering Systems / Suitable for = MX-H1-AV / Suitable for = MX-RM3E Hand Pieces / Soldering Tip Series = STTC / Soldering Temperature Max. °C = 412 / Tip Length mm = 8.4 / Soldering Tip Shape = Conical, Sharp

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTC122