Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal PS-900

Soldering System W/ Power Supply, Hand Piece W Cord And Assembly & Workstand

$ 352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal PS-900.

Newark

Datasheet31 pages11 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+217%

Related Parts

MetcalMFR-1110
Metcal MFR-1110 Single Output Soldering System with Tip Cartridge Handpiece
MetcalMFR-1120
1-Channel soldering station, MFR Series, METCAL MFR-1120, 60 W, 240 VAC
SOLDERING IRON, 65W, W/STAND

Descriptions

Descriptions of Metcal PS-900 provided by its distributors.

SOLDERING SYSTEM W/ POWER SUPPLY, HAND PIECE W CORD AND ASSEMBLY & WORKSTAND
SOLDERING STATION, 60W, 240V, EU/UK; Supply Voltage V AC: 240V; Heat Temperature Max: -; Output Power: 60W; Kit Contents: PS-PW900 Power Supply, PS-H3 & PS-HC3 Hand-piece, PS-CA3 Coil Assembly, SxV Solder Tip, Workstand WS2-
Display Type = LED / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Max. °C = 421 / Width mm = 160 / Length mm = 80 / Output Power W = 60 / Warranty = 2 Years / Height mm = 115 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-900.
  • PS900