Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MFR-1110

Metcal MFR-1110 Single Output Soldering System with Tip Cartridge Handpiece
$ 514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MFR-1110.

Newark

Datasheet31 pages11 years ago
Datasheet2 pages17 years ago

element14 APAC

JRH Electronics

Farnell

element14

Inventory History

3 month trend:
-3.91%

Related Parts

MetcalMFR-1120
SINGLE OUTPUT, ONE TIP SOLDERING HAND-PIECE, WORKSTAND

Descriptions

Descriptions of Metcal MFR-1110 provided by its distributors.

Metcal MFR-1110 Single Output Soldering System with Tip Cartridge Handpiece
Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Width mm = 90 / Length mm = 200 / Output Power W = 60 / Warranty = 2 Years / Height mm = 152.5 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240
SOLDERING STATION, 60W, 240V, EU/UK; Supply Voltage V AC: 240V; Heat Temperature Max: -; Output Power: 60W; Kit Contents: MFR-PS1100 Power Supply, Solder Hand-Piece Cartridge & Workstand; Product Range: MFR-1100 Series; Plug

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR1110