Mersen Z217211

Fuse Holder, Nh System, Ceramic, 1P, Size 00-E, 690VAC, 160A, Screw Mounting
$ 50.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen Z217211.

element14 APAC

Datasheet1 page24 years ago

Supply Chain

Introduction Date2004-12-01

Related Parts

MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
FUSE, GENERAL LINE, NH, 125A
LittelfuseNH00G125
Electric Fuse, 125A, 500VAC, 440VDC, 120000A (IR), Inline/holder

Descriptions

Descriptions of Mersen Z217211 provided by its distributors.

FUSE HOLDER, NH SYSTEM, CERAMIC,1P, SIZE 00-E,690VAC,160A, SCREW MOUNTING
160A NH 1P FUSE BLK
FUSE BASE, NH 00
FUSE BASE, NH 00; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 160A; Fuse Size Held: -; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 690V; Voltage Rating V DC: 690V; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut