Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATQR8

Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 28.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR8.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+18.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.19
$ 36.62
Stock
3,459
1,231
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mersen ATQR8 provided by its distributors.

Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
MERSEN (FERRAZ) FUSE AMP-TRAP 2000® 600V, 8A, TIME-DELAY CLASS CC ATQR SERIES
Mersen ATQR8 Amp-Trap 2000 Smartspot Power Fuse Brand: Mersen. Part Number: ATQR8. Additional Description: MERS-ATQR8 600V 8A CC TD FUSE 600VAC 300VDC 8A FERRULE. Catalog Description: Fuse ATQR - Class CC - Time-Delay 600VAC 300VDC 8A Ferrule Amp-Trap 2000®..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 8
  • ATQR-8