Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATDR8

Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 36.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATDR8.

IHS

Datasheet2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-59.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.62
$ 28.19
Stock
1,265
3,459
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Mersen ATDR8 provided by its distributors.

Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 8A, 600VAC/300VDC, 200KA AC/100KA AC, Time Delay, Series ATDR
Mersen ATDR8 Amp-Trap 2000 SmartSpot Power Fuse. Ferraz Shawmut AMP-TRAP® 2000 SmartSpot® Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: ATDR, Non-Indicating, Rejection, 8 A, 600 VAC, 200 kA Interrupt, Class: CC, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 13/32 in Dia x 1-1/2 in L Body. Additional Description: MERS-ATDR8 600V 8A CC TD FUSE(ATDR8). Catalog Description: Amp-Trap 2000 time-delay ATDR small-dimension fuses provide IEC Type 2 no damage protection to your facility's increasingly sensitive branch circuit components and small motors - minimizing the risk of fault-related damage. ATDR Class CC fuses deliver the best time-delay characteristics in their class with excellent cycling ability for small motor loads. 600 Volts 8 amps ATDR series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATDR-8