Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen A70QS200-4K

Electric Fuse, 200A, 700VAC, 700VDC, 200000A (IR), Inline/holder
$ 181.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS200-4K.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-25.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 181.75
$ 233.24
Stock
233
152
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
700 V
700 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mersen A70QS200-4K provided by its distributors.

Electric Fuse, 200A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE, SEMICONDUCTOR PROTECTION, 200KA AC/100KA DC, 690VAC/700VDC, 200A
Semiconductor Fuse, 200A, Fast-Acting, 700V AC, Bolt-On
Mersen 700V 200A SEMICOND FUSE
High Speed Fuse Amp-Trap A70QS 700VAC
SC FUSE 700V 200A QS BLADE K A70QS200-4K
FUSE SEMI 700VAC/700VDC VFA UL
Mersen A70QS200-4K AMP-TRAP Semiconductor Fuse Brand: Mersen. Part Number: A70QS200-4K. Mersen AMP-TRAP Semiconductor Fuse, High Speed, Series: A70QS, Non-Indicating, Non-Rejection, 200 A, 690 V AC/700 V DC, 200/100 kA Interrupt, 10 ms Response, Bolt Mounting, Cylindrical Body, Single Element, Fiber, 1.22 in Dia x 5.09 in L Body. Additional Description: MERS-A70QS200-4K SC FUSE 700V 200A QS BLADE K 700VAC 700VDC 200A Bolted Blade 4K NON-CANCELABLE, NON-RETURNABLE. Catalog Description: High Speed Fuse Amp-Trap® A70QS 700VAC 700VDC 200A Bolted Blade 4K..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-200-4K