Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen A70QS200-4

Very Fast Acting Semiconductor Cylindrical Fuse 200A 200kA IR AC
$ 233.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS200-4.

IHS

Datasheet2 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 233.24
$ 181.75
Stock
152
238
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
700 V
700 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mersen A70QS200-4 provided by its distributors.

Very Fast Acting Semiconductor Cylindrical Fuse 200A 200kA IR AC
Electric Fuse, 200A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, FORM 101, BOLT-IN, A70QS SERIES, 700VAC/DC, 200A
Fuse Blade 200A 700V Bolt Tap 31 X 73mm CSA/UL
High Speed Fuse Amp-Trap A70QS 700VAC
FUSE,HIGH SPEED,NO BLOWN INDICAT
FUSE SEMI 700VAC/700VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-200-4