Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Meritek CR10102J

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR10102J.

Master Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
212,500
35,149,692
35,149,692
Authorized Distributors
4
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Meritek CR10102J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES SMD 1K OHM 5% 1/8W 0805
1K 5% .1w 0805

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-10102J