What’s new: Find the right parts faster with our redesigned experience

Learn more

Meritek CR081001F

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR081001F.

Master Electronics

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
394,583
48,188,375
48,188,375
Authorized Distributors
4
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Meritek CR081001F provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-081001F