Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mentor 1282.4000

Mentor GmbH Straight Light Pipe, Rigid, Panel Mount, 3.2mm Dia × 7.2mm
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1282.4000.

IHS

Datasheet1 page17 years ago

TME

Inventory History

3 month trend:
+6.01%

CAD Models

Download Mentor 1282.4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.125 IN.
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe
Bivar straight light guide, rigidity, panel mount, 3.8 (Dia.) x 11.2mm
LIGHT PIPE 2.8MM SGL RA POS SMD / LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
Round Flat Top Transparent Push-In Mount, Board Mount 3mm × 5.08mm × 3mm

Descriptions

Descriptions of Mentor 1282.4000 provided by its distributors.

Mentor GmbH Straight Light Pipe, Rigid, Panel Mount, 3.2mm Dia × 7.2mm
Lighet Guide, Planar, 45Deg, 3.2Mm; |Mentor 1282.4000
LED Light Pipe Round Vertical Rigid
Mentor GmbH 1282.4000 LED照明パイプ
RS APAC
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 1 / Body Length mm = 5.7 / Pipe Colour = Clear / Pipe Configuration = Straight / Pipe Mounting Type = Panel Mount / LED Included = No
LIGHET GUIDE, PLANAR, 45DEG, 3.2MM; Length: 7.2mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Di

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO