What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SD-350B-48

19-36VDC O/P 48V 7.3A, DC/DC Converter Enclosed Type Input Range: 19~36vdc, 350 Watts
$ 92.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-350B-48.

Newark

Datasheet3 pages4 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+17.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaCSS150-48
DC Input Capable,Remote On/Off,Universal Input 100W 2.1A 48V 1 264V(AC) 90V~264V(AC) Fixed
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series

Descriptions

Descriptions of Mean Well SD-350B-48 provided by its distributors.

19-36VDC O/P 48V 7.3A, DC/DC Converter Enclosed Type Input Range: 19~36vdc, 350 Watts
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 350.4 W, 1 Output, Adjustable, Fixed, 48 VDC, 7.3 A, Regulated, Enclosed
Dc-Dc Converter, 48V, 7.3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:350.4W; No. Of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:7.3A; Width:115Mmrohs Compliant: Yes |Mean Well SD-350B-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 7.3 / Output Type = Fixed / Adjustable Output Voltage Min. V = 43 / Adjustable Output Voltage Max. V = 53 / Switching Frequency kHz = 100 / Rated Power W = 350.4 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 84 / MTBF h = 209400 / Ripple & Noise (V) mV = 200 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.1 / Warranty = 2 Years / Series = SD-350

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD350B48